96R1A-R22-A10L | Bourns Electronics GmbH

Cermet potentiometer, 1 kΩ, 2 W, linear, solder pin, 96R1A-R22-A10L

Order No.: 68E9779
EAN: 4099879972095
MPN:
96R1A-R22-A10L
96R1A-R22-A10L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7338 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2,898.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
10.7338 €

Potentiometer, 96R1A-R22-A10L, Bourns

Features

  • Virtually infinite electrical circuit isolation
  • Sealed for board wash
  • Metal or plastic shaft options
  • RoHS compliant
Technical specifications
Filter Property Value
Version cermet potentiometer
ohmic resistance 1 kΩ
Power 2 W
Assembly angled
Track Taper linear
Rotary range, electrical 240 °
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder pin
Length 22 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85332100
MSL MSL 1
Original Packaging Bulk with 45 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes