96A1A-B28-B20L | Bourns Electronics GmbH

Conductive plastic potentiometer, 100 kΩ, 1 W, linear, solder pin, 96A1A-B28-B20L

Order No.: 06E7238
EAN: 4099879955135
MPN:
96A1A-B28-B20L
96A1A-B28-B20L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3768 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2,801.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
10.3768 €

Potentiometer, 96A1A-B28-B20L, Bourns Electronics GmbH

This control panel features a square, sealed design with a single-turn mechanism, providing virtually unlimited electrical circuit isolation.

Features

  • Sealed for board wash
  • RoHS compliant
Technical specifications
Filter Property Value
Version conductive plastic potentiometer
ohmic resistance 100 kΩ
Power 1 W
Assembly angled
Track Taper linear
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6.35 mm
Connection solder pin
Length 12.95 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin MX
Original Packaging Tray with 45 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes