96A1A-B28-A20L | Bourns Electronics GmbH
Cermet potentiometer, 100 kΩ, 2 W, linear, solder pin, 96A1A-B28-A20L
Order No.: 06E7236
EAN: 4099879955111
MPN:
96A1A-B28-A20L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.52 € *
Standard delivery time from the manufacturer is: 11 Weeks
Potentiometer, 96A1A-B28-A20L, Bourns Electronics GmbH
This control panel features a square, sealed design with a single-turn mechanism, providing virtually unlimited electrical circuit isolation.
Features
- Sealed for board wash
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet potentiometer | |
| ohmic resistance | 100 kΩ | |
| Power | 2 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6.35 mm | |
| Connection | solder pin | |
| Length | 45.09 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Tray with 45 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |