96A1A-B28-A15L | Bourns Electronics GmbH

Cermet potentiometer, 10 kΩ, 2 W, linear, solder pin, 96A1A-B28-A15L

Order No.: 68E9778
EAN: 4099879972088
MPN:
96A1A-B28-A15L
96A1A-B28-A15L Bourns Electronics GmbH Potentiometers Image 1
96A1A-B28-A15L Bourns Electronics GmbH Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2816 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2,776.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
10.2816 €

Cermet trimmers, type Bourns 96.

Single-turn; Linearity: ±5.0 %. Operating voltage: max. 350 VAC (depends on the load). Load rating: 2.0 W. Adjustment range: electrical 225°, mechanical 300°. Resistance tolerance: ±10 %. Operating temperatures: –40 bis 125 °C. Test voltage: 1500 VAC.

Technical attributes (type, resistance, shaft diameter, shaft length): 96A1A-B28-A15L, 10K, 6.35 mm, 22.23 mm

Technical specifications
Filter Property Value
Version cermet potentiometer
ohmic resistance 10 kΩ
Power 2 W
Assembly angled
Track Taper linear
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6.35 mm
Connection solder pin
Length 15.88 mm
Width 17.45 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin MX
Original Packaging Tray with 45 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes