95A1D-Z28-EA0/318L | Bourns Electronics GmbH

Conductive plastic potentiometer, 50 kΩ, 0.25 W, logarithmisch, solder lug, 95A1D-Z28-EA0/318L

Order No.: 06E7217
EAN: 4099879954923
MPN:
95A1D-Z28-EA0/318L
95A1D-Z28-EA0/318L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.2280 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
3,405.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
135 pcs.
25.2280 €

Potentiometer, 95A1D-Z28-EA0/318L, Bourns Electronics GmbH

With its square design and single-turn functionality, this panel control provides exceptional electrical circuit isolation.

Features

  • RoHS compliant
Technical specifications
Filter Property Value
Version conductive plastic potentiometer
ohmic resistance 50 kΩ
Power 0.25 W
Assembly straight
Track Taper logarithmic
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 5.97 mm
Connection solder lug
Length 34.93 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin MX
Original Packaging Tray with 45 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes