95A1A-B28-A10L | Bourns Electronics GmbH

Cermet potentiometer, 1 kΩ, 2 W, linear, solder lug, 95A1A-B28-A10L

Order No.: 06E7208
EAN: 4099879954831
MPN:
95A1A-B28-A10L
95A1A-B28-A10L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5803 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,046.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
7.5803 €

Potentiometer, 95A1A-B28-A10L, Bourns Electronics GmbH

With its square design and single-turn functionality, this panel control provides exceptional electrical circuit isolation.

Features

  • RoHS compliant
Technical specifications
Filter Property Value
Version cermet potentiometer
ohmic resistance 1 kΩ
Power 2 W
Assembly straight
Track Taper linear
Rotary range, electrical 240 °
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6.35 mm
Connection solder lug
Length 38.11 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MX
MSL MSL 1
Customs tariff number 85334010
Original Packaging Tray with 45 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes