93R1A-R22-A13L | Bourns Electronics GmbH
Cermet potentiometer, 5 kΩ, 2 W, linear, solder pin, 93R1A-R22-A13L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5446 € *
Available: 152 pcs.
Total Price:
7.54 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5446 €
10 pcs.
6.6521 €
45 pcs.
6.2356 €
180 pcs.
5.8786 €
360 pcs.
5.6525 €
*incl. VAT plus shipping costs
Subject to prior sale
Cermet potentiometer, 93R1A-R22-A13L, Bourns
Square single-turn panel control, with virtually infinite electrical circuit isolation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet potentiometer | |
| ohmic resistance | 5 kΩ | |
| Power | 2 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6 mm | |
| Connection | solder pin | |
| Length | 15.88 mm | |
| Width | 17.45 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Tray with 45 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |