93R1A-R22-A10L | Bourns Electronics GmbH

Cermet potentiometer, 1 kΩ, 2 W, linear, solder pin, 93R1A-R22-A10L

Order No.: 68E9758
EAN: 4099879972019
MPN:
93R1A-R22-A10L
Series: 93
93R1A-R22-A10L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.998 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,349.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
4.998 €

Conductive plastic potentiometers, type Bourns Serie 91.

Single-turn; Linearity: ±5.0 %. Operating voltage: max. 350 VAC (depends on the load). Operating temperatures: –40 to 125 °C. Test voltage: 1500 VAC.

Cermet trimmers with solder pins in L-shape arrangement.

Technical attributes (type, resistance, shaft diameter, shaft length, shaft material): 93R1A-R22-A10L, 1K0, 6.0 mm, 22 mm, plastic

Technical specifications
Filter Property Value
Version cermet potentiometer
ohmic resistance 1 kΩ
Power 2 W
Assembly angled
Track Taper linear
Rotary range, electrical 240 °
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder pin
Length 15.88 mm
Width 17.45 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Original Packaging Tray with 45 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes