93R1A-R22-A05L | Bourns Electronics GmbH

Cermet potentiometer, 100 Ω, 2 W, linear, solder pin, 93R1A-R22-A05L

Order No.: 06E7196
EAN: 4099879954718
MPN:
93R1A-R22-A05L
Series: 93
93R1A-R22-A05L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5811 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2,762.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
495 pcs.
5.5811 €

Potentiometer, 93R1A-R22-A05L, Bourns Electronics GmbH

With its square design and single-turn functionality, this panel control provides exceptional electrical circuit isolation.

Features

  • RoHS compliant
Technical specifications
Filter Property Value
Version cermet potentiometer
ohmic resistance 100 Ω
Power 2 W
Assembly angled
Track Taper linear
Rotary range, electrical 240 °
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder pin
Length 34.7 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin MX
Original Packaging Tray with 45 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes