92R1A-J22-L15L | Bourns Electronics GmbH

Conductive plastic potentiometer, 10 kΩ, 1 W, linear, J-hook, 92R1A-J22-L15L

Order No.: 06E7188
EAN: 4099879954633
MPN:
92R1A-J22-L15L
92R1A-J22-L15L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3994 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
3,617.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
13.3994 €

Conductive plastic potentiometer, 92R1A-J22-L15L, Bourns Electronics GmbH

Features

  • Extended rotational life
  • Virtually infinite electrical circuit isolation
  • RoHS compliant

Applications

  • Test and measurement equipment
  • Medical and laboratory equipment
  • Avionics controls
Technical specifications
Filter Property Value
Version conductive plastic potentiometer
ohmic resistance 10 kΩ
Power 1 W
Assembly straight
Track Taper linear
Rotary range, electrical 240 °
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection J-hook
Length 33.05 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Original Packaging Tray with 45 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes