92A1A-B24-B15L | Bourns Electronics GmbH
Conductive plastic potentiometer, 10 kΩ, 1 W, linear, J-hook, 92A1A-B24-B15L
Order No.: 68E9628
EAN: 4099879971814
MPN:
92A1A-B24-B15L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3419 € *
Standard delivery time from the manufacturer is: 11 Weeks
Conductive plastic potentiometers, type Bourns Serie 91.
Single-turn; Linearity: ±5.0 %. Operating voltage: max. 350 VAC (depends on the load). Operating temperatures: –40 to 125 °C. Test voltage: 1500 VAC.
Conductive plastic potentiometer, linear single potentiometer with J-Hook connections.
Technical attributes (type, resistance, shaft diameter, shaft length, shaft material): 92A1A-B24-B15L, 10K, 6.35 mm, 19.05 mm, plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | conductive plastic potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 1 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Rotary range, electrical | 240 ° | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6.35 mm | |
| Connection | J-hook | |
| Length | 15.88 mm | |
| Width | 17.45 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | MX |
| Original Packaging | Tray with 45 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |