91U1A-T22-B18L | Bourns Electronics GmbH

Conductive plastic potentiometer, 50 kΩ, 1 W, linear, solder pin, 91U1A-T22-B18L

Order No.: 06E7187
EAN: 4099879954626
MPN:
91U1A-T22-B18L
91U1A-T22-B18L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1999 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,673.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
6.1999 €

Potentiometer, 91U1A-T22-B18L, Bourns Electronics GmbH

With its square design and single-turn functionality, this panel control provides exceptional electrical circuit isolation.

Features

  • RoHS compliant
Technical specifications
Filter Property Value
Version conductive plastic precision potentiometer
ohmic resistance 50 kΩ
Power 1 W
Assembly angled
Track Taper linear
Rotary range, electrical 240 °
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 3.99 mm
Connection solder pin
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Original Packaging Tray with 45 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes