91R1A-R22-D15L | Bourns Electronics GmbH

Conductive plastic potentiometer, 10 kΩ, 0.5 W, logarithmisch, solder pin, 91R1A-R22-D15L

Order No.: 06E7173
EAN: 4099879954480
MPN:
91R1A-R22-D15L
91R1A-R22-D15L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2237 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,680.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
6.2237 €

Potentiometer, 91R1A-R22-D15L, Bourns Electronics GmbH

With its square design and single-turn functionality, this panel control provides exceptional electrical circuit isolation.

Features

  • RoHS compliant
Technical specifications
Filter Property Value
Version conductive plastic precision potentiometer
ohmic resistance 10 kΩ
Power 0.5 W
Assembly angled
Track Taper logarithmic
Rotary range, electrical 240 °
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder pin
Length 22.86 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Original Packaging Tray with 45 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes