91A2A-B28-B20/B20L | Bourns Electronics GmbH

Conductive plastic dual potentiometer, 100 kΩ, 0.5 W, linear, solder pin, 91A2A-B28-B20/B20L

Order No.: 68E9696
EAN: 4099879971944
MPN:
91A2A-B28-B20/B20L
91A2A-B28-B20/B20L Bourns Electronics GmbH Potentiometers Image 1
91A2A-B28-B20/B20L Bourns Electronics GmbH Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2217 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
3,029.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
11.2217 €

Conductive plastic potentiometers, type Bourns Serie 91.

Single-turn; Linearity: ±5.0 %. Operating voltage: max. 350 VAC (depends on the load). Operating temperatures: –40 to 125 °C. Test voltage: 1500 VAC.

Linear tandem potentiometers, type 91 A 2 A-B 28 B.

Adjustment range: electrical 240°, mechanical 300°. Resistance tolerance: ±20 %. Load rating: 0.5 W

Technical attributes (type, resistance, shaft diameter, shaft length, shaft material): 91A2A-B28-B20L, 2 x 100K, 6.35 mm, 22.23 mm, plastic

Technical specifications
Filter Property Value
Version conductive plastic dual potentiometer
ohmic resistance 100 kΩ
Power 0.5 W
Assembly angled
Track Taper linear
Rotary range, electrical 240 °
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6.35 mm
Connection solder pin
Length 15.88 mm
Width 17.45 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Original Packaging Tray with 45 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes