91A2A-B24-B15/B15L | Bourns Electronics GmbH

Conductive plastic potentiometer, 10 kΩ, 0.5 W, linear, solder pin, 91A2A-B24-B15/B15L

Order No.: 06E7142
EAN: 4099879954176
MPN:
91A2A-B24-B15/B15L
91A2A-B24-B15/B15L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2217 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
3,029.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
11.2217 €

Potentiometer, 91A2A-B24-B15/B15L, Bourns Electronics GmbH

With its square design and single-turn functionality, this panel control provides exceptional electrical circuit isolation.

Features

  • RoHS compliant
Technical specifications
Filter Property Value
Version conductive plastic precision potentiometer
ohmic resistance 10 kΩ
Power 0.5 W
Assembly angled
Track Taper linear
Rotary range, electrical 240 °
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6.35 mm
Connection solder pin
Length 45.09 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Original Packaging Tray with 45 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes