91A1A-G24-B15L | Bourns Electronics GmbH

Conductive plastic potentiometer, 10 kΩ, 0.5 W, linear, solder pin, 91A1A-G24-B15L

Order No.: 68E9664
EAN: 4099879971869
MPN:
91A1A-G24-B15L
91A1A-G24-B15L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6993 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2,078.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
7.6993 €

Potentiometer, 91A1A-G24-B15L, Bourns Electronics GmbH

With its square design and single-turn functionality, this panel control provides exceptional electrical circuit isolation.

Features

  • RoHS compliant
Technical specifications
Filter Property Value
Version conductive plastic potentiometer
ohmic resistance 10 kΩ
Power 0.5 W
Assembly angled
Track Taper linear
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6.35 mm
Connection solder pin
Length 15.88 mm
Width 17.45 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Original Packaging Tray with 45 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes