91A1A-B28-D18L | Bourns Electronics GmbH
Conductive plastic potentiometer, 50 kΩ, 0.5 W, logarithmisch, solder pin, 91A1A-B28-D18L
NCNR (non cancelable / non returnable)
Conductive plastic potentiometers, type Bourns Serie 91.
Single-turn; Linearity: ±5.0 %. Operating voltage: max. 350 VAC (depends on the load). Operating temperatures: –40 to 125 °C. Test voltage: 1500 VAC.
Conductive plastic potentiometer, logarithmic single potentiometer.
Adjustment range: electronic 225°, mechanical 300°. Resistance tolerance: ±20 %. Load rating: 0.5 W.
Technical attributes (type, resistance, shaft diameter, shaft length, shaft material): 91A1A-B28-D18L, 50K, 6.35 mm, 22.23 mm
| Filter | Property | Value |
|---|---|---|
| Version | conductive plastic potentiometer | |
| ohmic resistance | 50 kΩ | |
| Power | 0.5 W | |
| Assembly | angled | |
| Track Taper | logarithmic | |
| Rotary range, electrical | 240 ° | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6.35 mm | |
| Connection | solder pin | |
| Length | 15.88 mm | |
| Width | 17.45 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | MX |
| Original Packaging | Tray with 45 pieces |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |