86A2A-B28-A15/R51L | Bourns Electronics GmbH
Potentiometer with rotary switch, 10 kΩ, 2 W, linear, J-hook, 86A2A-B28-A15/R51L
Order No.: 06E7099
EAN: 4099879953742
MPN:
86A2A-B28-A15/R51L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.203 € *
Standard delivery time from the manufacturer is: 11 Weeks
Potentiometer, 86A2A-B28-A15/R51L, Bourns Electronics GmbH
The square single-turn panel control is specifically designed to provide control for the "on-off" function through a rotary switch option.
Features
- Metal shaft and bushing
- Consistent, smooth quality feel
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potentiometer with rotary switch | |
| ohmic resistance | 10 kΩ | |
| Power | 2 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 240 ° | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6.35 mm | |
| Connection | J-hook | |
| Length | 22.86 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | MX |
| Original Packaging | Tray with 17 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |