86A2A-B28-A13/R51L | Bourns Electronics GmbH

Potentiometer with rotary switch, 5 kΩ, 2 W, linear, J-hook, 86A2A-B28-A13/R51L

Order No.: 06E7098
EAN: 4099879953735
MPN:
86A2A-B28-A13/R51L
86A2A-B28-A13/R51L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.203 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,438.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
51 pcs.
28.203 €

Potentiometer, 86A2A-B28-A13/R51L, Bourns Electronics GmbH

The square single-turn panel control is specifically designed to provide control for the "on-off" function through a rotary switch option.

Features

  • Metal shaft and bushing
  • Consistent, smooth quality feel
  • RoHS compliant
Technical specifications
Filter Property Value
Version potentiometer with rotary switch
ohmic resistance 5 kΩ
Power 2 W
Assembly straight
Track Taper linear
Rotary range, electrical 240 °
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6.35 mm
Connection J-hook
Length 15.88 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Original Packaging Tray with 17 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes