85A2A-B28-A15/R51L | Bourns Electronics GmbH

Potentiometer with rotary switch, 10 kΩ, 2 W, linear, solder pin, 85A2A-B28-A15/R51L

Order No.: 06E7095
EAN: 4099879953704
MPN:
85A2A-B28-A15/R51L
85A2A-B28-A15/R51L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.203 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,438.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
51 pcs.
28.203 €

Potentiometer, 85A2A-B28-A15/R51L, Bourns Electronics GmbH

The square single-turn panel control is specifically designed to provide control for the "on-off" function through a rotary switch option.

Features

  • Metal shaft and bushing
  • Consistent, smooth quality feel
  • RoHS compliant
Technical specifications
Filter Property Value
Version potentiometer with rotary switch
ohmic resistance 10 kΩ
Power 2 W
Assembly angled
Track Taper linear
Rotary range, electrical 240 °
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6.35 mm
Connection solder pin
Length 22.86 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Original Packaging Tray with 17 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes