84C2A-E24-J15/J15L | Bourns Electronics GmbH

Rotary potentiometer, 10 turns, 10 kΩ, 1 W, linear, solder lug, 84C2A-E24-J15/J15L

Order No.: 06E7094
EAN: 4099879953698
MPN:
84C2A-E24-J15/J15L
84C2A-E24-J15/J15L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.7189 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3,963.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
51 pcs.
77.7189 €

Rotary potentiometer, 84C2A-E24-J15/J15L, Bourns Electronics GmbH

Control panel with 10-Turn square design.

Features

  • RoHS compliant
Technical specifications
Filter Property Value
Version rotary potentiometer
ohmic resistance 10 kΩ
Power 1 W
Assembly angled
Track Taper linear
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
max. number of revolutions 10
axle diameter 3.18 mm
Connection solder lug
Length 34.93 mm
min. operating temperature 1 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MX
Customs tariff number 85333100
Original Packaging Tray with 17 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes