84C1D-E28-J15L | Bourns Electronics GmbH

Rotary potentiometer, 10 turns, 10 kΩ, 1 W, linear, solder lug, 84C1D-E28-J15L

Order No.: 06E7093
EAN: 4099879953681
MPN:
84C1D-E28-J15L
84C1D-E28-J15L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.7936 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
10,744.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
39.7936 €

Rotary potentiometer, 84C1D-E28-J15L, Bourns Electronics GmbH

Control panel with 10-Turn square design.

Features

  • RoHS compliant
Technical specifications
Filter Property Value
Version rotary potentiometer
ohmic resistance 10 kΩ
Power 1 W
Assembly angled
Track Taper linear
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
max. number of revolutions 10
axle diameter 3.18 mm
Connection solder lug
min. operating temperature 1 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85333100
Country of origin MX
Original Packaging Tray with 45 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes