84A1A-B24-J10L | Bourns Electronics GmbH
Rotary potentiometer, 10 turns, 1 kΩ, 1 W, linear, solder lug, 84A1A-B24-J10L
Order No.: 06E7083
EAN: 4099879953582
MPN:
84A1A-B24-J10L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.7936 € *
Standard delivery time from the manufacturer is: 11 Weeks
Rotary potentiometer, 84A1A-B24-J10L, Bourns Electronics GmbH
Control panel with 10-Turn square design.
Features
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary potentiometer | |
| ohmic resistance | 1 kΩ | |
| Power | 1 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Rotary range, electrical | 3600 ° | |
| Mechanic rotary range | 3600 ° | |
| max. number of revolutions | 10 | |
| axle diameter | 6.35 mm | |
| Connection | solder lug | |
| Length | 34.93 mm | |
| min. operating temperature | 1 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85333100 |
| Country of origin | MX |
| Original Packaging | Tray with 45 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |