83A1A-B24-J15L | Bourns Electronics GmbH

Rotary potentiometer, 10 turns, 10 kΩ, 1 W, linear, solder pin, 83A1A-B24-J15L

Order No.: 06E7075
EAN: 4099879953513
MPN:
83A1A-B24-J15L
83A1A-B24-J15L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.9792 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
14,034.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
51.9792 €

Rotary potentiometer, 83A1A-B24-J15L, Bourns Electronics GmbH

Control panel with 10-Turn square design.

Features

  • RoHS compliant
Technical specifications
Filter Property Value
Version rotary potentiometer
ohmic resistance 10 kΩ
Power 1 W
Assembly angled
Track Taper linear
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
max. number of revolutions 10
axle diameter 6.35 mm
Connection solder pin
Length 34.93 mm
min. operating temperature 1 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MX
MSL MSL 1
Customs tariff number 85333100
Original Packaging Tray with 45 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes