82Z1D-Z33-BA0/754L | Bourns Electronics GmbH

Rotary potentiometer, 500 kΩ, 0.25 W, logarithmisch, J-hook, 82Z1D-Z33-BA0/754L

Order No.: 06E7074
EAN: 4099879953506
MPN:
82Z1D-Z33-BA0/754L
82Z1D-Z33-BA0/754L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.6667 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2,670.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
90 pcs.
29.6667 €

Rotary potentiometer, 82Z1D-Z33-BA0/754L, Bourns Electronics GmbH

The control panel is square-shaped with a single turn, featuring a metal shaft and bushing. It offers a consistent and smooth quality feel.

Technical specifications
Filter Property Value
Version rotary potentiometer
ohmic resistance 500 kΩ
Power 0.25 W
Assembly straight
Track Taper logarithmic
Rotary range, electrical 225 °
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 5.97 mm
Connection J-hook
Length 15.88 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Original Packaging Tray with 45 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes