82A1D-A24-BA0/187L | Bourns Electronics GmbH
Rotary potentiometer, 250 kΩ, 0.25 W, logarithmisch, J-hook, 82A1D-A24-BA0/187L
Order No.: 06E7061
EAN: 4099879953377
MPN:
82A1D-A24-BA0/187L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7774 € *
Standard delivery time from the manufacturer is: 11 Weeks
Rotary potentiometer, 82A1D-A24-BA0/187L, Bourns Electronics GmbH
The control panel is square-shaped with a single turn, featuring a metal shaft and bushing. It offers a consistent and smooth quality feel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary potentiometer | |
| ohmic resistance | 250 kΩ | |
| Power | 0.25 W | |
| Assembly | straight | |
| Track Taper | logarithmic | |
| Rotary range, electrical | 225 ° | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6 mm | |
| Connection | J-hook | |
| Length | 15.88 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | MX |
| Original Packaging | Tray with 45 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |