82A1A-B28-D15L | Bourns Electronics GmbH

Rotary potentiometer, 10 kΩ, 0.5 W, logarithmisch, J-hook, 82A1A-B28-D15L

Order No.: 06E7059
EAN: 4099879953353
MPN:
82A1A-B28-D15L
82A1A-B28-D15L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1023 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
3,267.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
12.1023 €

Rotary potentiometer, 82A1A-B28-D15L, Bourns Electronics GmbH

The control panel is square-shaped with a single turn, featuring a metal shaft and bushing. It offers a consistent and smooth quality feel.

Technical specifications
Filter Property Value
Version rotary potentiometer
ohmic resistance 10 kΩ
Power 0.5 W
Assembly straight
Track Taper logarithmic
Rotary range, electrical 225 °
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6.35 mm
Connection J-hook
Length 34.93 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Original Packaging Tray with 45 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes