81A1A-B24-B15L | Bourns Electronics GmbH
Rotary potentiometer, 10 kΩ, 1 W, linear, solder pin, 81A1A-B24-B15L
Order No.: 06E7038
EAN: 4099879953148
MPN:
81A1A-B24-B15L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0186 € *
Standard delivery time from the manufacturer is: 10 Weeks
Rotary potentiometer, 81A1A-B24-B15L, Bourns Electronics GmbH
The control panel is square-shaped with a single turn, featuring a metal shaft and bushing. It offers a consistent and smooth quality feel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 1 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Rotary range, electrical | 240 ° | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6.35 mm | |
| Connection | solder pin | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85334010 |
| Original Packaging | Tray with 45 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |