6674S-1-103 | Bourns Electronics GmbH

Conductive plastic potentiometer, 10 kΩ, 2 W, linear, solder lug, 6674S-1-103

Order No.: 06E7033
EAN: 4099879953100
MPN:
6674S-1-103
6674S-1-103 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
244.5093 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
12,225.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
244.5093 €

Conductive plastic potentiometer, 6674S-1-103, Bourns Electronics GmbH

Precision potentiometer with bushing mount and high rotational life.

Features

  • Excellent resolution
  • Ball bearings
  • Gangable up to 10 cups
Technical specifications
Filter Property Value
Version conductive plastic potentiometer
ohmic resistance 10 kΩ
Power 2 W
Assembly straight
Track Taper linear
Rotary range, electrical 350 °
max. number of revolutions 1
axle diameter 6.34 mm
Connection solder lug
Length 15.24 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin MX
Original Packaging Bulk with 2 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes