6657S-1-202 | Bourns Electronics GmbH

Conductive plastic potentiometer, 2 kΩ, 1.5 W, linear, solder lug, 6657S-1-202

Order No.: 06E7029
EAN: 4099879953063
MPN:
6657S-1-202
6657S-1-202 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.4247 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,971.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
39.4247 €

Conductive plastic potentiometer, 6657S-1-202, Bourns Electronics GmbH

Precision potentiometer with bushing mount. The shaft is supported by front sleeve bearing.

Technical specifications
Filter Property Value
Version conductive plastic potentiometer
ohmic resistance 2 kΩ
Power 1.5 W
Assembly straight
Track Taper linear
Rotary range, electrical 340 °
max. number of revolutions 1
axle diameter 6.34 mm
Connection solder lug
Length 16.46 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin MX
Original Packaging Bulk with 25 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes