6657S-1-103 | Bourns Electronics GmbH

Conductive plastic potentiometer, 10 kΩ, 1.5 W, linear, solder lug, 6657S-1-103

Order No.: 06E7027
EAN: 4099879953049
MPN:
6657S-1-103
6657S-1-103 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.4247 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,971.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
39.4247 €

Conductive plastic potentiometer, 6657S-1-103, Bourns Electronics GmbH

Precision potentiometer with bushing mount. The shaft is supported by front sleeve bearing.

Technical specifications
Filter Property Value
Version conductive plastic potentiometer
ohmic resistance 10 kΩ
Power 1.5 W
Assembly straight
Track Taper linear
Rotary range, electrical 340 °
max. number of revolutions 1
axle diameter 6.34 mm
Connection solder lug
Length 16.46 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin MX
Original Packaging Bulk with 25 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes