6639S-1-203 | Bourns Electronics GmbH

Conductive plastic potentiometer, 20 kΩ, 1 W, linear, solder lug, 6639S-1-203

Order No.: 68E9488
EAN: 4099879971685
MPN:
6639S-1-203
6639S-1-203 Bourns Electronics GmbH Potentiometers Image 1
6639S-1-203 Bourns Electronics GmbH Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0638 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
953.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
19.0638 €

Conductive plastic potentiometers, type Bourns 6639.

Single-turn; Design: bushing mount and 6.35 mm -shaft. Version: linear, very high resolution and extended useful life. Linearity: ±2.0 %. Load rating: 1.0 W at +70 °C. Operating voltage: max. 300 V. Operating temperatures: –40 bis +125 °C. Resistance tolerance: ±15 %. Test voltage: 750 VAC. Adjustment range: electrical (+3.0°) and mechanical (+8.0/–0°) 340° each. Bushing thread: 3/8 inch 32 UNEF. Shaft: D 6.35, with adjustment slot.

No end stop.

Type: 20K

Technical specifications
Filter Property Value
Version conductive plastic potentiometer
ohmic resistance 20 kΩ
Power 1 W
Assembly straight
Track Taper linear
Rotary range, electrical 340 °
Mechanic rotary range 340 °
max. number of revolutions 1
axle diameter 6.34 mm
Connection solder lug
Length 11.25 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin MX
Original Packaging Tray with 10 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes