6639S-1-202 | Bourns Electronics GmbH
Conductive plastic potentiometer, 2 kΩ, 1 W, linear, solder lug, 6639S-1-202
NCNR (non cancelable / non returnable)
Conductive plastic potentiometers, type Bourns 6639.
Single-turn; Design: bushing mount and 6.35 mm -shaft. Version: linear, very high resolution and extended useful life. Linearity: ±2.0 %. Load rating: 1.0 W at +70 °C. Operating voltage: max. 300 V. Operating temperatures: –40 bis +125 °C. Resistance tolerance: ±15 %. Test voltage: 750 VAC. Adjustment range: electrical (+3.0°) and mechanical (+8.0/–0°) 340° each. Bushing thread: 3/8 inch 32 UNEF. Shaft: D 6.35, with adjustment slot.
No end stop.
Type: 2K0
| Filter | Property | Value |
|---|---|---|
| Version | conductive plastic potentiometer | |
| ohmic resistance | 2 kΩ | |
| Power | 1 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 340 ° | |
| Mechanic rotary range | 340 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6.34 mm | |
| Connection | solder lug | |
| Length | 11.25 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Tray with 10 pieces |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |