6638S-1-103 | Bourns Electronics GmbH
Conductive plastic potentiometer, 10 kΩ, 1 W, linear, solder lug, 6638S-1-103
Order No.: 06E7022
EAN: 4099879952998
MPN:
6638S-1-103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.2995 € *
Standard delivery time from the manufacturer is: 16 Weeks
Conductive plastic potentiometer, 6638S-1-103, Bourns Electronics GmbH
This potentiometer offers high rotational life and is designed with a bushing mount for precise adjustments.
Features
- Excellent resolution
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | conductive plastic potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 1 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 340 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 3.17 mm | |
| Connection | solder lug | |
| Length | 13.64 mm | |
| min. operating temperature | 1 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| MSL | MSL 1 |
| Customs tariff number | 85334010 |
| Original Packaging | Bulk with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |