6637S-1-102 | Bourns Electronics GmbH

Conductive plastic potentiometer, 1 kΩ, 1 W, linear, solder lug, 6637S-1-102

Order No.: 06E7016
EAN: 4099879952936
MPN:
6637S-1-102
6637S-1-102 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.9023 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,795.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
35.9023 €

Conductive plastic potentiometer, 6637S-1-102, Bourns Electronics GmbH

This potentiometer offers high rotational life and is designed with a bushing mount for precise adjustments.

Features

  • Excellent resolution
  • RoHS compliant
Technical specifications
Filter Property Value
Version conductive plastic potentiometer
ohmic resistance 1 kΩ
Power 1 W
Assembly straight
Track Taper linear
Rotary range, electrical 340 °
max. number of revolutions 1
axle diameter 3.17 mm
Connection solder lug
Length 11.25 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin MX
Original Packaging Bulk with 10 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes