6574S-1-502 | Bourns Electronics GmbH

Conductive plastic potentiometer, 5 kΩ, 2 W, linear, solder lug, 6574S-1-502

Order No.: 06E6991
EAN: 4099879952929
MPN:
6574S-1-502
6574S-1-502 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
168.4088 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
8,420.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
168.4088 €

Conductive plastic potentiometer, 6574S-1-502, Bourns Electronics GmbH

The precision potentiometer features a shaft that is supported by front and rear precision ball bearings, designed in a servo mount style.

Technical specifications
Filter Property Value
Version conductive plastic potentiometer
ohmic resistance 5 kΩ
Power 2 W
Assembly straight
Track Taper linear
Rotary range, electrical 350 °
max. number of revolutions 1
axle diameter 6.34 mm
Connection solder lug
Length 15.24 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin MX
Original Packaging Bulk with 2 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes