6574S-1-103 | Bourns Electronics GmbH
Conductive plastic potentiometer, 10 kΩ, 2 W, linear, solder lug, 6574S-1-103
Order No.: 06E6988
EAN: 4099879952899
MPN:
6574S-1-103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
168.4088 € *
Standard delivery time from the manufacturer is: 13 Weeks
Conductive plastic potentiometer, 6574S-1-103, Bourns Electronics GmbH
The precision potentiometer features a shaft that is supported by front and rear precision ball bearings, designed in a servo mount style.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | conductive plastic potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 2 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 350 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6.34 mm | |
| Connection | solder lug | |
| Length | 15.24 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Bulk with 2 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |