6574S-1-102 | Bourns Electronics GmbH

Conductive plastic potentiometer, 1 kΩ, 2 W, linear, solder lug, 6574S-1-102

Order No.: 06E6987
EAN: 4099879952882
MPN:
6574S-1-102
6574S-1-102 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
178.5119 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
8,925.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
178.5119 €

Conductive plastic potentiometer, 6574S-1-102, Bourns Electronics GmbH

The precision potentiometer features a shaft that is supported by front and rear precision ball bearings, designed in a servo mount style.

Technical specifications
Filter Property Value
Version conductive plastic potentiometer
ohmic resistance 1 kΩ
Power 2 W
Assembly straight
Track Taper linear
Rotary range, electrical 350 °
max. number of revolutions 1
axle diameter 6.34 mm
Connection solder lug
Length 15.24 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MX
MSL MSL 1
Customs tariff number 85334010
Original Packaging Bulk with 2 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes