6539S-1-202 | Bourns Electronics GmbH

Conductive plastic potentiometer, 2 kΩ, 1 W, linear, solder lug, 6539S-1-202

Order No.: 06E6985
EAN: 4099879952868
MPN:
6539S-1-202
6539S-1-202 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.5433 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2,027.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
40.5433 €

Conductive plastic potentiometer, 6539S-1-202, Bourns Electronics GmbH

Precision potentiometer suitable for general purpose applications.

Features

  • Excellent rotational life
  • High quality, rugged construction
  • Cost and space saving
  • Essentially infinite resolution
Technical specifications
Filter Property Value
Version conductive plastic potentiometer
ohmic resistance 2 kΩ
Power 1 W
Assembly straight
Track Taper linear
Rotary range, electrical 340 °
Mechanic rotary range 340 °
max. number of revolutions 1
axle diameter 3.17 mm
Connection solder lug
Length 12.7 mm
min. operating temperature 1 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin MX
Original Packaging Tray with 10 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes