6538S-1-202 | Bourns Electronics GmbH

Conductive plastic potentiometer, 2 kΩ, 1 W, linear, solder lug, 6538S-1-202

Order No.: 06E6980
EAN: 4099879952820
MPN:
6538S-1-202
6538S-1-202 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
73.4706 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
3,673.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
73.4706 €

Conductive plastic potentiometer, 6538S-1-202, Bourns Electronics GmbH

The potentiometer offers precise control, with rear terminals that are molded into the design. It also features an element with infinite resolution, allowing for highly accurate adjustments.

Technical specifications
Filter Property Value
Version conductive plastic potentiometer
ohmic resistance 2 kΩ
Power 1 W
Assembly straight
Track Taper linear
Rotary range, electrical 340 °
max. number of revolutions 1
axle diameter 3.17 mm
Connection solder lug
Length 12.7 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin MX
Original Packaging Tray with 10 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes