6538S-1-102 | Bourns Electronics GmbH
Conductive plastic potentiometer, 1 kΩ, 1 W, linear, solder lug, 6538S-1-102
Order No.: 06E6978
EAN: 4099879952806
MPN:
6538S-1-102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.4706 € *
Standard delivery time from the manufacturer is: 13 Weeks
Conductive plastic potentiometer, 6538S-1-102, Bourns Electronics GmbH
The potentiometer offers precise control, with rear terminals that are molded into the design. It also features an element with infinite resolution, allowing for highly accurate adjustments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | conductive plastic potentiometer | |
| ohmic resistance | 1 kΩ | |
| Power | 1 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 340 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 3.17 mm | |
| Connection | solder lug | |
| Length | 12.7 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Tray with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |