6534S-1-503 | Bourns Electronics GmbH

Carbon potentiometer, 50 kΩ, 1 W, linear, solder lug, 6534S-1-503

Order No.: 07E8771
EAN: 4099879969767
MPN:
6534S-1-503
6534S-1-503 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
143.3355 € *
Standard delivery time from the manufacturer is: 35 Weeks
Total Price:
7,166.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
143.3355 €

Carbon potentiometer, 6534S-1-503, Bourns Electronics GmbH

Precision potentiometer with servo mount and shaft supported by front and rear precision ball bearings.

Technical specifications
Filter Property Value
Version carbon potentiometer
ohmic resistance 50 kΩ
Power 1 W
Assembly straight
Track Taper linear
Rotary range, electrical 320 °
max. number of revolutions 1
axle diameter 3.17 mm
Connection solder lug
Length 12.7 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin MX
Original Packaging Tray with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes