6534S-1-103 | Bourns Electronics GmbH
Conductive plastic potentiometer, 10 kΩ, 1 W, linear, solder lug, 6534S-1-103
Order No.: 06E6972
EAN: 4099879952745
MPN:
6534S-1-103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
143.3355 € *
Standard delivery time from the manufacturer is: 35 Weeks
Potentiometer, 6534S-1-103, Bourns Electronics GmbH
Precision potentiometer with servo mount. The shaft is supported by front and rear precision ball bearings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | conductive plastic potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 1 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 320 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 3.17 mm | |
| Connection | solder lug | |
| Length | 12.7 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Tray with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |