6534S-1-102 | Bourns Electronics GmbH

Conductive plastic potentiometer, 1 kΩ, 1 W, linear, solder lug, 6534S-1-102

Order No.: 06E6971
EAN: 4099879952738
MPN:
6534S-1-102
6534S-1-102 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
143.3355 € *
Standard delivery time from the manufacturer is: 35 Weeks
Total Price:
7,166.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
143.3355 €

Potentiometer, 6534S-1-102, Bourns Electronics GmbH

Precision potentiometer with servo mount. The shaft is supported by front and rear precision ball bearings.

Technical specifications
Filter Property Value
Version conductive plastic potentiometer
ohmic resistance 1 kΩ
Power 1 W
Assembly straight
Track Taper linear
Rotary range, electrical 320 °
max. number of revolutions 1
axle diameter 3.17 mm
Connection solder lug
Length 12.7 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin MX
Original Packaging Tray with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes