56AAD-B24-B10/R81L | Bourns Electronics GmbH
Conductive plastic potentiometer, 1 kΩ, 0.5 W, linear, solder pin, 56AAD-B24-B10/R81L
Order No.: 06E6967
EAN: 4099879952691
MPN:
56AAD-B24-B10/R81L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0642 € *
Standard delivery time from the manufacturer is: 16 Weeks
Potentiometer, 56AAD-B24-B10/R81L, Bourns Electronics GmbH
Panel control with rotary switch.
Features
- Splash seal
- Metal bushing and shaft
- RoHS compliant
Applications
- Test and measurement equipment
- Communications equipment
- Avionics controls
- Medical laboratory equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | conductive plastic potentiometer | |
| ohmic resistance | 1 kΩ | |
| Power | 0.5 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Rotary range, electrical | 270 ° | |
| Mechanic rotary range | 290 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6.35 mm | |
| Connection | solder pin | |
| Length | 41.91 mm | |
| min. operating temperature | 1 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Tray with 45 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |