54CAD-E28-B15/P50L | Bourns Electronics GmbH

Conductive plastic potentiometer, 10 kΩ, 0.5 W, linear, solder pin, 54CAD-E28-B15/P50L

Order No.: 06E6966
EAN: 4099879952684
MPN:
54CAD-E28-B15/P50L
54CAD-E28-B15/P50L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.9666 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
6,470.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
23.9666 €

Potentiometer, 54CAD-E28-B15/P50L, Bourns Electronics GmbH

Panel control with Push-Pull switch.

Features

  • Splash seal
  • Metal bushing and shaft
  • RoHS compliant

Applications

  • Test and measurement equipment
  • Communications equipment
  • Medical diagnostic equipment
  • Professional audio equipment
Technical specifications
Filter Property Value
Version conductive plastic potentiometer
ohmic resistance 10 kΩ
Power 0.5 W
Assembly angled
Track Taper linear
Rotary range, electrical 270 °
Mechanic rotary range 290 °
max. number of revolutions 1
axle diameter 3.18 mm
Connection solder pin
Length 24.13 mm
min. operating temperature 1 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Original Packaging Tray with 45 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes