54CAD-E28-B13/P50L | Bourns Electronics GmbH
Conductive plastic potentiometer with switch, 5 kΩ, 0.5 W, linear, solder pin, 54CAD-E28-B13/P50L
Order No.: 68E9434
EAN: 4099879971616
MPN:
54CAD-E28-B13/P50L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9666 € *
Standard delivery time from the manufacturer is: 12 Weeks
Conductive plastic potentiometers, with switch, type Bourns 54.
With 2-pole CO switch; Version: linear. Linearity: ±5.0 %. Load rating: 0.5 W at +70 °C. Operating temperatures: +1.0 bis +125 °C. Test voltage: 1500 VAC. Adjustment range: electrical 270°, mechanical 290° (±5.0° each). Temperature coefficient: ±1000.
Technical attributes (type, resistance, shaft diameter, shaft length, resistance tolerance): 54CAD–E28–B13/P50L, 5K0, 3.18 mm, 22.23 mm, ±10 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | conductive plastic potentiometer with switch | |
| ohmic resistance | 5 kΩ | |
| Power | 0.5 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Rotary range, electrical | 270 ° | |
| Mechanic rotary range | 290 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 3.18 mm | |
| Connection | solder pin | |
| Length | 12.5 mm | |
| Width | 13.24 mm | |
| min. operating temperature | 1 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | MX |
| Original Packaging | Tray with 45 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |