53RAD-R22-B22L | Bourns Electronics GmbH

Conductive plastic potentiometer, 250 kΩ, 0.5 W, linear, solder lug, 53RAD-R22-B22L

Order No.: 68E9414
EAN: 4099879971586
MPN:
53RAD-R22-B22L
Series: 53
53RAD-R22-B22L Bourns Electronics GmbH Potentiometers Image 1
53RAD-R22-B22L Bourns Electronics GmbH Potentiometers Image 2
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Conductive plastic potentiometers, type Bourns Serie 50.

Design: models 51 and 53 with solder pins or solder tabs on the side, depending on the type. Version: linear. Linearity: ±5.0 %. Operating temperatures: +1.0 to +125 °C. Test voltage: 1500 VAC. Adjustment range: electrical 270°, mechanical 290° (±5.0° each).

Conductive plastic potentiometers with solder tabs.

Resistance tolerance: ±20 %. Temperature coefficient: ±1000. Power: 0.5 W.

Technical attributes (type, resistance, shaft diameter, shaft length): 53RAD-R22-B22L, 250K, 6.0 mm, 22 mm

Technical specifications
Filter Property Value
Version conductive plastic potentiometer
ohmic resistance 250 kΩ
Power 0.5 W
Assembly straight
Track Taper linear
Rotary range, electrical 270 °
Mechanic rotary range 290 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder lug
Length 12.5 mm
Width 13.5 mm
min. operating temperature 1 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes