53CAA-E28-D13L | Bourns Electronics GmbH

Conductive plastic potentiometer, 5 kΩ, 0.25 W, logarithmisch, solder lug, 53CAA-E28-D13L

Order No.: 06E6949
EAN: 4099879952516
MPN:
53CAA-E28-D13L
53CAA-E28-D13L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5799 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2,316.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
8.5799 €

Potentiometer, 53CAA-E28-D13L, Bourns Electronics GmbH

Sealed square control for board washing with metal bushing and shaft.

Features

  • Gangable
  • RoHS compliant
Technical specifications
Filter Property Value
Version conductive plastic potentiometer
ohmic resistance 5 kΩ
Power 0.25 W
Assembly straight
Track Taper logarithmic
Rotary range, electrical 270 °
Mechanic rotary range 290 °
max. number of revolutions 1
axle diameter 3.18 mm
Connection solder lug
min. operating temperature 1 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin MX
Original Packaging Tray with 45 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes