53AAA-B28-A15L | Bourns Electronics GmbH

Cermet potentiometer, 10 kΩ, 1 W, linear, solder lug, 53AAA-B28-A15L

Order No.: 68E9432
EAN: 4099879971609
MPN:
53AAA-B28-A15L
53AAA-B28-A15L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4847 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2,290.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
8.4847 €

Conductive plastic potentiometers, type Bourns Serie 50.

Design: models 51 and 53 with solder pins or solder tabs on the side, depending on the type. Version: linear. Linearity: ±5.0 %. Operating temperatures: +1.0 to +125 °C. Test voltage: 1500 VAC. Adjustment range: electrical 270°, mechanical 290° (±5.0° each).

Cermet trimmers with solder tabs.

Resistance tolerance: ±10 %. Temperature coefficient: ±150. Power: 1.0 W.

Technical attributes (type, resistance, shaft diameter, shaft length): 53AAA-B28-A15L, 10K, 6.35 mm, 22.23 mm

Technical specifications
Filter Property Value
Version cermet potentiometer
ohmic resistance 10 kΩ
Power 1 W
Assembly straight
Track Taper linear
Rotary range, electrical 270 °
Mechanic rotary range 290 °
max. number of revolutions 1
axle diameter 6.35 mm
Connection solder lug
Length 12.5 mm
Width 13.5 mm
min. operating temperature 1 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Original Packaging Tray with 45 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes